User & Safety Instructions 3773400 Medisana ND 880 UV nail dryer
Description
LED UV nail dryer ND 880 for professional nail care at home
The LED UV nail dryer ND 880 from Medisana can be used to quickly and even cure UV and LED gel paints in the comfort of your home. The UV-LED nail dryer is the Ideal for personal nail care and is easy to use, automatic start by infrared sensor and a practical timer function. Built-in Dual LED technology with a wavelength range from 365 to 405 nm ensures reliable results at all times, just like in the nail studio.
Flexible use with timer and Smart memory
The nail dryer for gel nails offers four selectable timer modes - 10, 30, 60 and 99 seconds. The selection is made comfortable via well accessible control buttons. The Smart memory function automatically remembers the last selected setting. The clear LCD display also shows the remaining operating time in seconds - for full control with each application.
Dual wavelength technology for uniform results
For a professional finish, the ND 880 works with 30 powerful LEDs in the UV-range of 365 and 405 nm. This allows almost all commercially available light-curing gels, acrylic paints and nail films to be processed reliably. The uniform light distribution ensures that all nails are optimally hardened at the same time - without any improvement. For sensitive skin, a gentle, reduced intensity 99-second mode is available that minimizes heat generation.
Hygienic and versatile – also for pedicure
The LED-UV nail dryer not only provides power but also with comfort: The floor plate can be easily removed, WAS makes cleaning easier and makes use of foot care convenient. Thus, the device is equally suitable for manicure and pedicure. At only 0.5 kg in weight and in a compact shape, the nail dryer can be easily stowed away and used within reach at any time.
This text is machine translated.
Features
Dual LED technology with 365–405 nm for uniform results
Four timer modes (10, 30, 60, 99 seconds) for individual application
Smart memory function saves the last setting automatically
LCD shows the remaining operating time
30 powerful LEDs ensure even light distribution
Soft 99-second mode for sensitive skin with reduced heat generation
Removable floor plate for easy cleaning and use of pedicure
Compact, light design (approx. 0.5 kg) - easy to store and mobile use
LED UV nail dryer ND 880 for professional nail care at home
The LED UV nail dryer ND 880 from Medisana can be used to quickly and even cure UV and LED gel paints in the comfort of your home. The UV-LED nail dryer is the Ideal for personal nail care and is easy to use, automatic start by infrared sensor and a practical timer function. Built-in Dual LED technology with a wavelength range from 365 to 405 nm ensures reliable results at all times, just like in the nail studio.
Flexible use with timer and Smart memory
The nail dryer for gel nails offers four selectable timer modes - 10, 30, 60 and 99 seconds. The selection is made comfortable via well accessible control buttons. The Smart memory function automatically remembers the last selected setting. The clear LCD display also shows the remaining operating time in seconds - for full control with each application.
Dual wavelength technology for uniform results
For a professional finish, the ND 880 works with 30 powerful LEDs in the UV-range of 365 and 405 nm. This allows almost all commercially available light-curing gels, acrylic paints and nail films to be processed reliably. The uniform light distribution ensures that all nails are optimally hardened at the same time - without any improvement. For sensitive skin, a gentle, reduced intensity 99-second mode is available that minimizes heat generation.
Hygienic and versatile – also for pedicure
The LED-UV nail dryer not only provides power but also with comfort: The floor plate can be easily removed, WAS makes cleaning easier and makes use of foot care convenient. Thus, the device is equally suitable for manicure and pedicure. At only 0.5 kg in weight and in a compact shape, the nail dryer can be easily stowed away and used within reach at any time.
This text is machine translated.
Features
Dual LED technology with 365–405 nm for uniform results
Four timer modes (10, 30, 60, 99 seconds) for individual application
Smart memory function saves the last setting automatically
LCD shows the remaining operating time
30 powerful LEDs ensure even light distribution
Soft 99-second mode for sensitive skin with reduced heat generation
Removable floor plate for easy cleaning and use of pedicure
Compact, light design (approx. 0.5 kg) - easy to store and mobile use
Scope of delivery
• LED nail dryer
• Cable
Quick start guide
Hints
• Power 100 – 240 V ~ 50/60 Hz
• Power supply: Input 5 V.
What kind of Manicure & Pedicure are you looking for?