
Highlights & Details
Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage)
- IEC/EN/ANSI/AAMI ES60601-1 (ED 3.2)
- EMC IEC60601-1-2 (Ed. 4.1)
- IEC/EN/UL 62368-1 (ED.3)
- 2X MOP
- P.D. 3.0 / QC 4.0+ / QC 4.0
- Contact current: Up to 100 µA
- Regulated output with low ripple&noise
- US, EU and UK AC plug
- Housing color: White
Technical specifications
- Dielectric resistant 4000 VAC (Primary - Secondary)
- Hold-up time: 10 ms @ full load
- Topology: LLC
- Input current 1.3 A – 0.5 A
- Product type
Mains PSU (adjustable voltage)
100 W
- Inputs
Europlug
USA plug
- Input voltage
240 V AC
- Input voltage
100-240 V AC
- No. of outputs
2 x
- Outputs
2x USB-C®
- Output voltage
5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC (dynamically controlled via USB Power delivery 3.0 / Quick Charge 4.0+)
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Max. output current per channel
5 A
- Type
USB-C Medizin Steckernetzteil
- Suitable for
Medizinische Geräte und Patientensysteme (2×MOPP), Tablets, Laptops und USB-C-gespeiste Endgeräte
- PSU features
incl. Europe adapter
incl. UK adapter
incl. US adapter
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 44 x 35 x 87 mm
- Height
87 mm
- Length
44 mm
- Width
35 mm
- Weight
230 g
- Factory colour
White
- Type
Medical 100W GaN Plug power supply with Dual-USB-C-output
- EuP Status
Level VI
- Used at
Indoors
Mains socket
- Charging method
Quick Charge 4.0
Power Delivery 3.0
Documents & Downloads
Datasheet
Datasheet 3818335 Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 100 W 2x USB-C® Quick Charge 4.0, Power D
User & Safety Instructions
User & Safety Instructions 3818335 Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 100 W 2x USB-C® Quick Charge 4.0, Power D
Description
This text is machine translated.
Features
- Plug power supply ATN100A3-W200U
- Interchangeable AC plug attachments (EU, US, UK)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























