• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 45 W USB-C® socket Quick Charge 4.0, Powe

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage)

  • IEC/EN/ANSI/AAMI ES60601-1 (ED 3.2)
  • EMC IEC60601-1-2 (Ed. 4.1)
  • IEC/EN/UL 62368-1 ED.3
  • 2 X ROCKER
  • P.D. 3.0 / QC 4.0+ / QC 4.0
  • Contact current: Up to 100 µA
  • Regulated output with low ripple&noise
  • US, EU and UK AC plug
  • Housing color: White

Technical specifications

  • Cooling: Passive/convection cooling (without fan)
Product type

Mains PSU (adjustable voltage)

45 W

Inputs

Europlug

UK plug

USA plug

Input voltage

100 V AC

240 V AC

Input voltage

100 – 240 V/AC

No. of outputs

1 x

Outputs

USB-C® socket

Output voltage

5 V DC

9 V DC

12 V DC

15 V DC

20 V DC

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

USB-C Medizin Steckernetzteil

Suitable for

Medizinische Geräte, Diagnose- und Messgeräte, Laborgeräte, IT-/Kommunikationstechnik

PSU features

incl. UK adapter

incl. US adapter

incl. Europe adapter

Dim

(L x W x H) 75 x 55 x 30 mm

Height

30 mm

Length

75 mm

Width

55 mm

Weight

120 g

Factory colour

White

Type

Mains adapter / AC/DC wall mount adapter with spare plug-in system

Used at

Indoors

Mains socket

Charging method

Quick Charge 4.0

Power Delivery 3.0

Documents & Downloads

Datasheet

Datasheet 3818333 Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 45 W USB-C® socket Quick Charge 4.0, Powe

User & Safety Instructions

User & Safety Instructions 3818333 Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 45 W USB-C® socket Quick Charge 4.0, Powe

Description

The compact medical AC/DC power supply with USB type-C is characterized by an excellent price-performance ratio, high energy efficiency according to the latest standards (CEC Level VI & ERP Stage 2) and extensive international MED/ITE approvals. The isolation voltage between input and output is 4000VAC. The power supply is suitable for Ideal for use in medical applications, laboratories, medical practices and hospitals.

This text is machine translated.

Features

  • STANDARDS IEC 61010-1 (SELV), IEC60601-1-2, IEC62638-1
  • Input range 100–240 VAC
  • Output voltage 20VDC
  • USB type-C
  • 45 Watt series

Scope of delivery

  • Plug power supply ATN045A3-W200U
  • Interchangeable adapter set for power plug (US, EU, UK)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)