• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 65 W USB-C® socket Quick Charge 4.0, Powe

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage)

  • IEC/EN/ANSI/AAMI ES60601-1 (ED 3.2)
  • EMC IEC60601-1-2 (Ed. 4.1)
  • IEC/EN/UL 62368-1 ED.3
  • 2 X ROCKER
  • P.D. 3.0 / QC 4.0+ / QC 4.0
  • Contact current: Up to 100 µA
  • Regulated output with low ripple&noise
  • US, EU and UK AC plug
  • Housing color: White

Technical specifications

  • Insulation voltage 4000 V AC (primary - secondary)
  • Operating temperature: -20°C to +40 °C
  • Storage temperature -20 °C to +80 °C.
  • MTBF: Over 300,000 hours at 25°C (Telcordia SR-332)
  • Max. Operating height: Up to 5000 m
Product type

Mains PSU (adjustable voltage)

65 W

Inputs

Europlug

UK plug

USA plug

Input voltage

240 V AC

100 V AC

Input voltage

100-240 V AC

No. of outputs

1 x

Outputs

USB-C® socket

Output voltage

AUTO SENSING VIA USB-PD: 5.0 V DC / 9.0 V DC / 12.0 V DC / 15.0 V DC / 20.0 V DC

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Max. output current per channel

3.25 A

Type

USB-C Medizin Steckernetzteil

Suitable for

Medizingeräte, Laborgeräte, Praxis- und Krankenhaus-Equipment, mobile medizinische Laptops/Tablets

PSU features

incl. Europe adapter

incl. UK adapter

incl. US adapter

USB Power Delivery (USB-PD)

Dim

(L x W x H) 53.5 x 31.5 x 58 mm

Height

58 mm

Length

53.5 mm

Width

31.5 mm

Weight

130 g

Factory colour

White

Type

USB-C medical power supply

EuP Status

Level VI

Used at

Indoors

Mains socket

Charging method

Quick Charge 4.0

Power Delivery 3.0

Documents & Downloads

Datasheet

Datasheet 3818334 Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 65 W USB-C® socket Quick Charge 4.0, Powe

User & Safety Instructions

User & Safety Instructions 3818334 Bicker Elektronik USB-C Medizin Steckernetzteil Mains PSU (adjustable voltage) 65 W USB-C® socket Quick Charge 4.0, Powe

Description

The compact medical AC/DC power supply with USB type-C is characterized by an excellent price-performance ratio, high energy efficiency according to the latest standards (CEC Level VI & ERP Stage 2) and extensive international MED/ITE approvals. The isolation voltage between input and output is 4000VAC. The power supply is suitable for Ideal for use in medical applications, laboratories, medical practices and hospitals.

This text is machine translated.

Scope of delivery

  • Plug power supply ATN065A3-W200U,
  • Changeover plug set (EU, UK, US)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)