• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-3403-00-03-20 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M8 plug, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLANGE PLUG 3-P. 718-09-3403-00-03

  • 09-3403-00-03

Technical specifications

Type

09-3403-00-03-20

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M8 plug, built-in

Connection side B

Cable, open end

No. of pins

3

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M8 front panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

09-3403-00-03-20

Content

1 pc(s)

Material (details)

PUR

Documents & Downloads

Datasheet

Datasheet 3216552 binder 09-3403-00-03-20 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216552 binder 09-3403-00-03-20 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s)

Description

Connection cable with screw cap and molded PUR cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?