• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-3384-52-04-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ANGLE DIMMER 4P. 718-79-3384-52-04 2 M

  • 79-3384-52-04

Technical specifications

Type

79-3384-52-04-20

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

2.00 m

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

79-3384-52-04-20

Content

1 pc(s)

Material (details)

PUR

Documents & Downloads

Datasheet

Datasheet 3216581 binder 79-3384-52-04-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216581 binder 79-3384-52-04-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

Description

Connection cable with screw cap and molded PUR cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.