• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 3406 0000 50005-0500 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Connector, straight
Connector standard
Sensor connector
Thread type connection side
M8
Type
77 3406 0000 50005-0500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

77 3406 0000 50005-0500

Product type

Sensor/actuator connector (pre-fab)

Connector type

Connector, straight

Connector standard

Sensor connector

Jacket material

PUR

Connection

Open end cable

Factory colour

Black

Thread type connection side

M8

IP67

Manufacturer part #

77 3406 0000 50005-0500

Content

1 pc(s)

Leading contact (PE)

No

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 1983783 binder 77 3406 0000 50005-0500 Sensor/actuator connector (pre-fab) M8 Connector, straight 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?