• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 77 3727 0000 40403-0500 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Thread type connection side
M12
Type
77 3727 0000 40403-0500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

77 3727 0000 40403-0500

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection

Open end cable

Factory colour

Grey

Thread type connection side

M12

Coding

A

IP69K

Manufacturer part #

77 3727 0000 40403-0500

Content

1 pc(s)

Leading contact (PE)

No

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 1983794 binder 77 3727 0000 40403-0500 Sensor/actuator connector (pre-fab) M12 Plug, straight 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?