• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0701 700 05 Sensor/actuator connector (pre-fab) M12 Plug, vertical mount 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, vertical mount
Connector standard
Sensor connector
Thread type connection side
M12
Type
09 0701 700 05
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09 0701 700 05

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, vertical mount

Connector standard

Sensor connector

Thread type connection side

M12

Coding

K

IP68

Manufacturer part #

09 0701 700 05

Content

1 pc(s)

Leading contact (PE)

Yes

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 1983833 binder 09 0701 700 05 Sensor/actuator connector (pre-fab) M12 Plug, vertical mount 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)