Image similar
79-3384-55-04-20
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M8 socket, right angle
Cable, open end
4
5.00 m
30 V
1.50 A
1.5 A
0.25 mm²
0.34 mm²
Open end cable
M8
Black
CuZn
Gold plated
IP67
-25 °C
+85 °C
Screw-on
79-3384-55-04-20
1 pc(s)
PUR
Datasheet 3216582 binder 79-3384-55-04-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3216582 binder 79-3384-55-04-20 Sensor/actuator connector (pre-fab) M8 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s)
The necessary accessories are required to use the article as described.