• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-1981263 ESD earth cable 1.80 m 4 mm stud and socket, 10.3 mm stud and socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD earth cable for personal grounding 1.8 m

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD earth cable

Type

C-1981263

Factory colour

Light blue

Connection

4 mm stud and socket

10.3 mm stud and socket

Cable length

1.80 m

Protective resistor

1 MΩ

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 189548 BJZ C-1981263 ESD earth cable 1.80 m 4 mm stud and socket, 10.3 mm stud and socket

Certificate

Certificate 189548 BJZ C-1981263 ESD earth cable 1.80 m 4 mm stud and socket, 10.3 mm stud and socket

Description

Spriralkabel for personal grounding with 1 MΩ-safety resistor wrist-side. Stretchable length 1.80m.

This text is machine translated.

Features

  • Earthing contact connector: 10.3 mm button
  • Wrist band contact connector 4 mm button.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)