• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0401270 0401270 BNC connector Plug, straight 50 Ω 1 pc(s)

Cable category
Aircom
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0401270 0401270 BNC connector Plug, straight 50 Ω 1 pc(s)

  • TÜV/GS tested
  • High quality, scratch-resistant lacquering
  • Easy mounting

Our service for you

Technical specifications

Cable category

Aircom

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

10.30 mm

Case material

Brass nickel plated

Manufacturer part #

0401270

Insulation material

PTFE

Material (details)

Nickel-plated brass

RoHS-compliant

Yes

Type

0401270

Seal type

Bayonet

Connection

Crimp

Cable diameter (details)

7.6 mm

Documents & Downloads

Datasheet

Datasheet 741276 BKL Electronic 0401270 0401270 BNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741276 BKL Electronic 0401270 0401270 BNC connector Plug, straight 50 Ω 1 pc(s)

Description

Universal fitting for most LCD and plasma TVs.

Features

  • Tilt angle +/- 15%
  • Distance from wall 76 mm.

Scope of delivery

  • Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)