
Image similar
RG 196 U, RG 178 U, EF 178
MMCX connector
Plug, straight
50 Ω
Crimp
1 pc(s)
1.80 mm
6 GHz
0416502
Gold-plated brass
Yes
0416502
Gold-plated crimp plug
- 6.0 GHz
Crimp
Datasheet 530145 BKL Electronic 0416502 0416502 MMCX connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 530145 BKL Electronic 0416502 0416502 MMCX connector Plug, straight 50 Ω 1 pc(s)
€ 108.48*
The necessary accessories are required to use the article as described.