• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419021 0419021 SMA reverse polarity connector Plug, vertical mount 50 Ω 1 pc(s)

Product type
SMA reverse polarity connector
Connector type
Plug, vertical mount
Impedance
50 Ω
Connection
Print
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0419021 0419021 SMA reverse polarity connector Plug, vertical mount 50 Ω 1 pc(s)

  • In reverse, the reverse connector type specified.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

SMA reverse polarity connector

Connector type

Plug, vertical mount

Impedance

50 Ω

Connection

Print

Content

1 pc(s)

Front panel thickness

3.8 mm

Case material

Brass gold plated

Manufacturer part #

0419021

Insulation material

PTFE

Material (details)

Gold-plated

RoHS-compliant

Yes

Type

0419021

Connection

-

Documents & Downloads

Datasheet

Datasheet 734211 BKL Electronic 0419021 0419021 SMA reverse polarity connector Plug, vertical mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734211 BKL Electronic 0419021 0419021 SMA reverse polarity connector Plug, vertical mount 50 Ω 1 pc(s)

Description


Reverse-SMA plug connector - possess a reverse polarity. On the outside the design resembles that of the SMA plug connectors. However, the inner conductor is designed inverted. Reverse-SMA is often used for antenna connections at the WLAN devices.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98€ 65.48*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)