• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 074116 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 200 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
3.2 mm
Nominal diameter (post-shrinkage)
1.6 mm
Content
200 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

200m HST-100 PRO, black

  • 200 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 3.2 mm

Our service for you

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

3.2 mm

Nominal diameter (post-shrinkage)

1.6 mm

Factory colour

Black

Shrinkage

2:1

Content

200 m

Material

Polyolefin

Shrink temperature (min.)

-55 °C

Shrink temperature (max.)

+135 °C

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

074116

Length

200 m

RoHS-compliant

Yes

Type

HST-100 PRO

Documents & Downloads

Datasheet

Datasheet 3402605 BKL Electronic 074116 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 200 m

User & Safety Instructions

User & Safety Instructions 3402605 BKL Electronic 074116 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 200 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)