• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 074425 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 200 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
3 mm
Nominal diameter (post-shrinkage)
1 mm
Content
200 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.10)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

200m HST-103 PRO, black

  • 200 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 3 mm

Our service for you

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

3 mm

Nominal diameter (post-shrinkage)

1 mm

Factory colour

Black

Shrinkage

3:1

Content

200 m

Material

Polyolefin

Shrink temperature (min.)

-55 °C

Shrink temperature (max.)

+135 °C

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

074425

Length

200 m

RoHS-compliant

Yes

Type

HST-103 PRO

Documents & Downloads

Datasheet

Datasheet 3402611 BKL Electronic 074425 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 200 m

User & Safety Instructions

User & Safety Instructions 3402611 BKL Electronic 074425 Heatshrink Black 3 mm 1 mm Shrinkage:3:1 200 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)