• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 074293 Heatshrink Black 9 mm 3 mm Shrinkage:3:1 50 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
9 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
incl. adhesive
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.10)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

50m HST-100DW PRO black

  • 50 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 9 mm

Our service for you

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

9 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

50 m

Material

Polyolefin

Shrink temperature (min.)

-55 °C

Shrink temperature (max.)

+85 °C

Min. temperature

-55 °C

Max. temperature

85 °C

Manufacturer part #

074293

Length

50 m

RoHS-compliant

Yes

Type

HST-100DW PRO

Documents & Downloads

Datasheet

Datasheet 3402625 BKL Electronic 074293 Heatshrink Black 9 mm 3 mm Shrinkage:3:1 50 m

User & Safety Instructions

User & Safety Instructions 3402625 BKL Electronic 074293 Heatshrink Black 9 mm 3 mm Shrinkage:3:1 50 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)