• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075202 Low power cable Low power socket - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)

Image similar
Product type
Low power cable
Type A
Low power socket
Type B
Open cable ends
Connector type
Connector, straight
Pin Ø
2.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage connection cable; coupling

  • Low power socket
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power socket

Type B

Open cable ends

Connector type

Connector, straight

Pin Ø

2.10 mm

Inside diameter

5.50 mm

Cable length

30.00 cm

Content

1 pc(s)

Manufacturer part #

075202

Type

075202

Factory colour

White

Cable cross section

0.50 mm²

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1933845 BKL Electronic 075202 Low power cable Low power socket - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1933845 BKL Electronic 075202 Low power cable Low power socket - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)

More interesting products

(*All information is plus legal VAT)