• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0806011 Coax Outside diameter: 8.50 mm 75 Ω 120 dB White Sold per metre

Product type
Coax
Impedance
75 Ω
Shield rating greater than
120 dB
Cable features
fourfold shielding
Metal foil shield
Braided shield
rigid core
Outside Ø
8.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Digital coaxial cable 120 dB

  • Rigid Core
  • Sold by the metre
  • This text is machine translated.
  • 'Energy Efficiency Class A++', indicates high energy efficiency. Black and white text, arranged vertically and horizontally.

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

120 dB

Cable features

fourfold shielding

Metal foil shield

Braided shield

rigid core

Core Ø

1.13 mm

Factory colour

White

Outside Ø

8.50 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

0806011

Insulation material

PVC

Standards

Class A++

Type

0806011

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1414368 BKL Electronic 0806011 Coax Outside diameter: 8.50 mm 75 Ω 120 dB White Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.