• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 806014 Coax Outside diameter: 8.20 mm 75 Ω 135 dB White Sold per metre

Image similar
Product type
Coax
Impedance
75 Ω
Shield rating greater than
135 dB
Cable features
fivefold shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
8.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Digital coaxial cable 135 dB

  • Rigid Core
  • Sold by the metre

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

135 dB

Cable features

fivefold shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1.13 mm

Factory colour

White

Outside Ø

8.20 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

5

Attenuation

Each 100 m at 20 °C: 100 MHZ: 4.9 dB/ 300 MHz: 8.5 dB/ 500 MHz: 11.9 dB/ 1000 MHz: 14.4 dB/ 1750 MHz: 23.9 dB/ 2400 MHz: 27.3 dB

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

806014

Insulation material

PVC

Standards

Class A++

Type

806014

Max. length sold by the metre

100 m

Dielectric

Cell-PE 4.8 mm

Documents & Downloads

Datasheet

Datasheet 607826 BKL Electronic 806014 Coax Outside diameter: 8.20 mm 75 Ω 135 dB White Sold per metre

User & Safety Instructions

User & Safety Instructions 607826 BKL Electronic 806014 Coax Outside diameter: 8.20 mm 75 Ω 135 dB White Sold per metre

Description

5-way shielded Class A++ cable.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)