
1/2
Image similar
Pin strip, straight
Pin strip (standard)
2
17
34
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
1.02 mm
5.80 mm
2.50 mm
Yes
(L x W x H) 43.18 x 10.80 x 5.00 mm
Perpendicular (to the PCB)
10120170
No
1 pc(s)
10.80 mm
5.00 mm
43.18 mm
Yes
+105 °C
-40 °C
10120170
20 mΩ
3 A
-
Datasheet 741226 BKL Electronic 10120170 Straight Double Row Header Nominal current (details): 3 A