
1/2
Image similar
Pin strip, straight
Pin strip (standard)
2
8
16
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
1.02 mm
5.80 mm
2.50 mm
Yes
(L x W x H) 20.32 x 10.80 x 5.00 mm
Perpendicular (to the PCB)
10120514
No
1 pc(s)
10.80 mm
5.00 mm
20.32 mm
Yes
+105 °C
-40 °C
10120514
20 mΩ
3 A
-
Datasheet 741186 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 8 10120514 1 pc(s)
User & Safety Instructions 741186 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 8 10120514 1 pc(s)