
Image similar
Pin strip, straight
Pin strip (standard)
2
10
20
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
1.02 mm
6.80 mm
3.30 mm
Yes
(L x W x H) 25.40 x 12.60 x 5.00 mm
Perpendicular (to the PCB)
10120545
No
1 pc(s)
12.60 mm
5.00 mm
25.40 mm
Yes
+105 °C
-55 °C
10120545
20 mΩ
3 A
Datasheet 393505 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 10 10120545 1 pc(s)
User & Safety Instructions 393505 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 10 10120545 1 pc(s)