
Image similar
Pin strip, straight
Pin strip (standard)
2
25
50
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
1.02 mm
5.80 mm
3.30 mm
Yes
(L x W x H) 63.50 x 11.60 x 5.00 mm
Perpendicular (to the PCB)
10120527
No
1 pc(s)
11.60 mm
5.00 mm
63.50 mm
Yes
+105 °C
-55 °C
10120527
20 mΩ
3 A