• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 10 10120519 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
20
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.69
-29 %
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight double row header, 2.54 pitch

  • Gold plated

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

10

Total number of pins

20

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

600 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

1.02 mm

Pin length (receptacle)

5.80 mm

Pin length (PCB)

3.30 mm

Separable

Yes

Dim

(L x W x H) 25.40 x 11.60 x 5.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10120519

Industrial packaging

No

Content

1 pc(s)

Width

11.60 mm

Height

5.00 mm

Length

25.40 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

10120519

Contact resistance


20 mΩ

Nominal current (details)

3 A

Documents & Downloads

Datasheet

Datasheet 393498 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 10 10120519 1 pc(s)

User & Safety Instructions

User & Safety Instructions 393498 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 10 10120519 1 pc(s)

Description

Suitable for included female headers · For direct soldering on boards · Gold plated contacts · Separable.

More interesting products

(*All information is plus legal VAT)