
Image similar
Audio cable
2 x
0.14 mm²
2 x 0.14 mm²
Shielded
Single shield
Flat
Twin cable
6 mm
3 mm
Black
50 m
Yes
No
No
Yes
1106001/50
PVC
-30 °C
+80 °C
-10 °C
+70 °C
Copper, bare, 18 x 0.10 mm
18 x 0.10 mm
1106001/50
PVC
flat
1106001/50
2 x 0.14 mm²
Datasheet 604847 BKL Electronic 1106001/50 Audio cable 2 x 0.14 mm² Black 50 m
€ 124.27*
The necessary accessories are required to use the article as described.