
Image similar
Strand
1 x
10 m
0.14 mm²
PVC
flexible core
LiY
1.10 mm
Yes
No
1501028/10
Brown
1 x 18 x 0.10 mm
No
1 x 0.14 mm²
Yes
1501028/10
Datasheet 1521203 BKL Electronic 1501028/10 Strand LiY 1 x 0.14 mm² Brown 10 m
User & Safety Instructions 1521203 BKL Electronic 1501028/10 Strand LiY 1 x 0.14 mm² Brown 10 m
€ 4.09*
The necessary accessories are required to use the article as described.