• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1501034 Strand LiY 1 x 0.22 mm² Black 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.22 mm²
Cable type
LiY
Outside Ø
1.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.26)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stranded and control wire

  • 100 metre
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

0.22 mm²

Insulation material

PVC

Cable features

flexible core

Cable type

LiY

Outside Ø

1.30 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1501034

Factory colour

Black

Core layout

14 x 0.15 mm

Sold per metre

No

Cross section

1 x 0.22 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

-70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

1501034

Documents & Downloads

Datasheet

Datasheet 1548749 BKL Electronic 1501034 Strand LiY 1 x 0.22 mm² Black 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.