
Image similar
1101253
2.5 mm audio jack
Plug, right angle
Stereo
1101253
White
1 pc(s)
Gold plated
3
Yes
1.8 m
Yes
Open end cable
2.5 mm
4.1 mm
Datasheet 1491713 BKL Electronic 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)
User & Safety Instructions 1491713 BKL Electronic 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)