
Image similar
Pin strip, straight
Pin strip (standard)
1
10
10
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
No
(L x W x H) 25.40 x 11.60 x 2.54 mm
Perpendicular (to the PCB)
10120507
No
1 pc(s)
11.60 mm
2.54 mm
25.40 mm
Yes
+105 °C
-40 °C
10120507
3 A
Datasheet 393490 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 10 10120507 1 pc(s)