
1/2
Pin strip, straight
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
14 mm
3.30 mm
No
(L x W x H) 91.44 x 19.80 x 2.54 mm
Perpendicular (to the PCB)
10120510
No
1 pc(s)
19.80 mm
2.54 mm
91.44 mm
Yes
+105 °C
-55 °C
10120510
3 A
-