• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 5 10120201 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
5
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RM 2.54 straight

  • Gold-plated

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

5

Total number of pins

5

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

600 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Polyester

Pin length (receptacle)

5.80 mm

Pin length (PCB)

2.50 mm

Separable

No

Dim

(L x W x H) 12.70 x 12.60 x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10120201

Industrial packaging

No

Content

1 pc(s)

Width

12.60 mm

Height

2.54 mm

Length

12.70 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

10120201

Nominal current (details)

3 A

Documents & Downloads

Datasheet

Datasheet 393478 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 5 10120201 1 pc(s)

Description

For vertical mounting as a cable connector or PCB connector strip. Areas of application: For printed circuit board · For strip cable - plug connector · For free wiring · Separable