
1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
3
3
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
No
(L x W x H) 10.80 x 7.62 x 2.54 mm
Perpendicular (to the PCB)
10120500
No
1 pc(s)
7.62 mm
2.54 mm
10.80 mm
Yes
+105 °C
-55 °C
10120500
3 A
-
Datasheet 741565 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 3 10120500 1 pc(s)