• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Self-assembly USB A Connector Plug, straight USB A Plug, straight 10120098 USB A 10120098 BKL Electronic

Connector type
Plug, straight
Connector standard
USB 2.0 type A plug
Type
10120098
Type
USB A
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1056 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.50 / piece)
€ 0.85
-41 %
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-assembly USB A connector

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

10120098

Connector type

Plug, straight

Type

USB A

Connector standard

USB 2.0 type A plug

Connection

Soldering

Manufacturer part #

10120098

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 747013 BKL Electronic Self-assembly USB A Connector Plug, straight USB A Plug, straight 10120098 USB A 10120098 BKL Electronic

User & Safety Instructions

User & Safety Instructions 747013 BKL Electronic Self-assembly USB A Connector Plug, straight USB A Plug, straight 10120098 USB A 10120098 BKL Electronic

Description

Solder version

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.90€ 6.15*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)