• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BCBL200L-QW Rechargeable battery Cordless blower + battery, + charger 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated Axial blower, 18 V, 2.0 Ah Li-ion battery

  • Powerful 18 V battery-operated fan: With 2.0 Ah lithium-ion battery for long running time
  • Axial fan design: Maximizes air volume and efficiency to 577 m³/h and blow speed to 145 km/h.
  • High blow volume: For quick and easy removal of leaves and dirt from terraces, paths and driveways
  • Integrated leaf scraper: Removes comfortably stubborn dirt
  • 2.5 kg weight for easy and comfortable handling and good control
  • Rechargeable battery system: Rechargeable battery can be used in all current BLACK + Decker 18 volt battery garden and electrical devices

Technical specifications

Product type

Cordless blower

Features

+ battery

+ charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

2.0 Ah

Max. battery life

16

Charging time

120 min

Air speed

145 km/h

Weight

2.2 kg

Battery voltage

12 V

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Type

Hand-held fan

Battery capacity

2 Ah

Max. operating noise

81.5 dB

Charging time

2 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666033 Black & Decker BCBL200L-QW Rechargeable battery Cordless blower + battery, + charger 18 V

Description

The 18 volt Axial battery blower with 2.0 Ah lithium-ion battery is Ideal for the quick and easy removal of leaves and dirt of terraces, paths and entrances. Thanks to the axial fan, an air volume of 9.6 m³/min and a blowing speed of 145 km/h can be achieved, with which garden waste can be removed quickly and easily. The integrated leaf scraper helps comfortable with persistent dirt. The low weight of only 2.2 kg and the rechargeable battery mode make it easy and comfortable to use and control without cables.

This text is machine translated.

Scope of delivery

  • 18 V / 2.0 Ah lithium-ion battery
  • Integrated scraper
  • 1A charger

More interesting products

(*All information is plus legal VAT)