• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BCG720N-XJ Cordless angle grinder 125 mm w/o battery, w/o charger, incl. accessories 18 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated angle grinder, 125 mm, 18 V, without battery and charger

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

w/o charger

incl. accessories

Voltage

18 V

Disc diameter

125 mm

Mandrel thread

M14

Weight

2 kg

Idle speed

8600

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Battery voltage

18 V

Power supply (details)

230 V

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666011 Black & Decker BCG720N-XJ Cordless angle grinder 125 mm w/o battery, w/o charger, incl. accessories 18 V

Description

A powerful cordless angle grinder is a tool for the somewhat more challenging projects. The BLACK+DECER 18 Volt Lithium Ion Angle Grinder provides the power, speed and battery life needed to complete cutting and cutting work on tiles, metals and plastics or grinding tasks such as removing rust. With the additional operating comfort through 3 two-hand grip positions and a switch, which can be easily activated in different positions, this is the perfect angle grinder for more demanding tasks.The angle grinder is delivered without battery or charger. Part of the 18 V BLACK+DECKER lithium ion battery system. All products of the 18V system from Black+Decker can be operated with the same battery platform. There are 3 rechargeable batteries available with different capacities: 1.5Ah, 2.0Ah, 4.0Ah.

This text is machine translated.

Scope of delivery

  • 18V angle grinder (battery and charger not included)
  • Face pin wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)