• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BDCROS18-QW Cordless router incl. rechargeables, incl. charger 18 V Ø 125 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cordless eccentric sander, 18 V, 1.5 Ah rechargeable battery

  • 18 V
  • Abrasive surface area: Ø 125 mm
  • Idle oscillation rate: 24000 /min

Technical specifications

Product type

Cordless router

Features

incl. rechargeables

incl. charger

Battery voltage

18 V

Battery capacity

1.5 Ah

Abrasive surface area

Ø 125 mm

Orbit diameter

1.3 mm

Idle oscillation rate

24000 /min

No. of power packs included

1

Weight

1.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666038 Black & Decker BDCROS18-QW Cordless router incl. rechargeables, incl. charger 18 V Ø 125 mm

Description

The 18V cordless eccentric sander is optimal for a high-quality and streak-free finish. It is suitable for grinding tables, chairs, doors and much more besides and with simultaneous cable freedom through the 18V battery. With these annoying hangers remain or necessary extension of the cable now belong to the past. The BDCROS18 exter grinder is supplied with a 1.5Ah rechargeable battery, a 400mA charger and a sanding grid (K80). Part of the BLACK+Decker 18V system. All products of the 18V system from Black+Decker can be operated with the same battery platform. There are 3 rechargeable batteries available with different capacities: 1.5Ah, 2.0Ah, 4.0Ah.

This text is machine translated.

Scope of delivery

  • 1 x 1.5 Ah Li-Ion battery
  • 400mA charger
  • Dust collection container
  • 1x sanding sheet (K80)
  • Tool case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)