• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BEBLV300-QS BLACK & DECKER - BLACK+DECKER BEBLV300-QS - Gartensauger/Laubbläser Mains Vacuum 230 V

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric garden blower, 3000 W, with leaf collector's backpack

  • 404 km/H blowing speed and 15 m³/min maximum suction power Ideal for fast elimination of stubborn garden waste
  • Adjustable suction and blowing power enables individual output to be adjusted to the task at hand
  • Innovative leaf-collection backpack with quick closure system for optimal mobility and high usage comfort
  • Flexible suction hose for maximum mobility in vacuuming up leaves and garden garbage
  • Powerful integrated chopper reduces the volume of the leaves at a ratio of 16:1 for accelerated composting
  • 72 liter collecting bag capacity for long operating intervals
  • Quick change from blowing to suction function

Technical specifications

  • Energy source: AC
Product type

Vacuum

Functions (garden blowers)

Blow function

Shredder

Vacuum function

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

3000 W

Air speed

404 km/h

Suction

15 m³/min

Weight

4.6 kg

Factory colour

Black

Orange

Type

Hand-held fan

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666010 Black & Decker BEBLV300-QS BLACK & DECKER - BLACK+DECKER BEBLV300-QS - Gartensauger/Laubbläser Mains Vacuum 230 V

Description

3-in-1 electric garden blower, blower and chopper – the complete garden solution for effective foliage removal and taking up in spring and autumn. The powerful 3,000 watt blowing function can easily carry even the most stubborn wet and dry leaves and other garden waste, while the high-performance suction function and the flexible suction hose make it easy to vacuum up the leaves. The leaves are finely shredded by the integrated chopper wheel before they are collected comfortably in the sturdy 72 liter catching bag, thus reducing their volume to accelerate composting.

This text is machine translated.

Scope of delivery

  • Suction and blowing pipe set
  • 72 liter leaf-collection backpack with quick closure system
  • Second handle
  • Concentrating nozzle

More interesting products

(*All information is plus legal VAT)