• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Cordless recipro saw BDCR18-QW incl. rechargeables, incl. charger 18 V 1.5 Ah

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery saber saw, 18 V, 1.5 Ah rechargeable battery

  • Tool-free change of saw blades - very fast and effortless.
  • Large-area rubber grips for a high level of control.
  • Compact design and low weight for optimum work comfort.
  • User-friendly rechargeable battery technology. Part of the 18V Li-Ion System.
  • Durable Li-Ion slide battery.

Technical specifications

Product type

Cordless recipro saw

Features

incl. rechargeables

incl. charger

Battery voltage

18 V

Battery capacity

1.5 Ah

Upstroke (max.)

22 mm

Cutting depth (max.) (wood)

110 mm

Cutting depth (max.) (steel)

10 mm

Operating voltage

18 V

Content

1 pc(s)

Weight

1.9 kg

Weight, information

incl. rechargeable battery

No. of power packs included

1

Technology

Li-ion

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666042 Black & Decker Cordless recipro saw BDCR18-QW incl. rechargeables, incl. charger 18 V 1.5 Ah

Description

The BDCR18 rechargeable saber saw from BLACK+DECKER fits perfectly in your hand. Its balanced weight and compact dimensions ensure a high level of working comfort. The change of the saw blades takes place quickly and without tools. The large anti-slip grip rubbers ensure a high level of work control. The rechargeable saber saw is part of the BLACK+DECKER 18V Li-Ion rechargeable battery system POWERCONNECT. All POWERCONNECT products from BLACK+DECKER are operated with the same battery platform. The saber saw comes with a 18V/1.5Ah Li-Ion rechargeable battery and a charger.

This text is machine translated.

Scope of delivery

  • 400mA charger
  • 1 saber saw blade (15cm)
  • 1 x 1.5Ah Li-Ion battery

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)