• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko Insect repeller Working principle Deterrent Operating range 545 m² 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Unblooded and chemical free
  • Inaudible to humans

Technical specifications

  • Supplied with power supply unit, 1.5 Watt power consumption. Technical data: Type: Duo Pest repellent; Voltage supply: Effective range: Approx. 468 - 545 m²; Frequency range: 25 - 65000 Hz; Sound pressure: Min. 0 to 135 dB; Effective range: Approx. 468 - 545 m²
Product type

Insect repeller

Suitable for

Inside/outside

Use

Gnat

Marten

Cranefly

Cockroach

Mouse

Rat

Working principle

Deterrent

Operating range

545 m²

Detection angle

+260°

Power supply

PSU

Weight

180 g

Volume

135 dB

Material

RPVC

Width

119 mm

Height

98 mm

Depth

98 mm

Type

Duo Vermin repeller

Dim

(W x H x D) 119 x 98 x 98 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384399 Blanko Insect repeller Working principle Deterrent Operating range 545 m² 1 pc(s)

Description

Duo Pro-Pest repeller. Unbloody and chemical-free device for combating rodents, rats and mice, cockroaches, but also against mosquitoes, ham, etc. 260 degree radiation angle guarantee comprehensive protection. Inaudible to humans. Harmless to pets, impact-resistant hard plastic casing. Supplied with power supply unit, 1.5 Watt power consumption.

This text is machine translated.

Scope of delivery

  • Supplied with power adaptor

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)