• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt HIRSCHAU 1119BT Car stereo Bluetooth handsfree set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt HIRSCHAU 1119BT Car stereo

  • Radio (RDS tuner, FM tuner traffic prioritization FM)
  • Number of stations memory 18 x FM (RDS)
  • Media player (front USB, MP3 and WMA support)
  • Bluetooth® (telephony via internal or external microphone and audio streaming with title display)
  • Sound presets
  • Loudness
  • 2-channel pre-amplifier output
  • 4 x 20 Watt
  • Multi-color (7 colors)
  • Permanent memory
  • Short installation depth
  • Second USB port for charging of external devices such as mobile phone (max. 2 A)

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Green

Blue

Yellow

Violet

White

Turquoise

Playback of

MP3

Interfaces

USB

SD

Audio stereo (3.5 mm jack)

USB port

Yes

Station memory

18 UKW

SD card slot

Yes

Remote control

No

Car stereo features

Bluetooth handsfree set

Preamp outputs

4

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 20 W

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456357 Blaupunkt HIRSCHAU 1119BT Car stereo Bluetooth handsfree set

Description

The Blaupunkt HIRSCHAU 1119BT in 1-DIN format offers digital radio reception in a new and modern design with multi-color lighting. With Aux-In and Bluetooth® streaming, playing digital media is a breeze. And radio reception?
Notice:
FM car radio without DAB+:
Only suitable for retrofitting in stock vehicles does not comply with the DAB+ requirement for new cars according to TKG §75, paragraph 3

This text is machine translated.

Scope of delivery

  • Blaupunkt HIRSCHAU 1119BT car radio
  • Mounting bracket
  • External hands-free microphone.
  • CONNECTION CABLE (ISO A, B)
  • Antenna adapter (DIN/ISO)
  • Unlocking tool
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98€ 50.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)