
Image similar
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 264 V/AC
120 - 372 V DC
264 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Push-in connector
(L x W x H) 126 x 42 x 127 mm
0.59 kg
28.5 V DC
23 V DC
70 °C
-25 °C
PC-0124-050-0
1 pc(s)
500000 h
Adjustable voltage output
Regulated
42 mm
127 mm
126 mm
IP20
70 °C
-25 °C
PC-0124-050-0
89 %
Datasheet 414827 BLOCK PC-0124-050-0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414827 BLOCK PC-0124-050-0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)