• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PM-0712-200-0 RCCB 12 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic circuit breaker, ECONOMY SMART

  • Adjustable rated current per channel
  • Reliable switching on high capacitive loads
  • State query and remote switching of the outputs via 2 lines
  • Total error message
  • Push-In connection technology
  • LED signalling and remote inquiry per channel

Technical specifications

  • Output current (max.) 2 x 2/3/4/6/8/10 A (adjustable)
Nominal input voltage

12 V/DC

Product type

RCCB

Min. input voltage

10 V AC

Output voltage

12 V DC

Inputs

1

Input voltage

10 - 16 V DC

Input voltage (max.)

16 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Push-in connector

Dim

(L x W x H) 91.5 x 45 x 90 mm

Weight

200 g

Output voltage (max.)

16 V DC

Output voltage (min.)

10 V DC

Manufacturer part #

PM-0712-200-0

Content

1 pc(s)

MTBF

500000 h

Width

45 mm

Height

90 mm

Length

91.5 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PM-0712-200-0

Documents & Downloads

Datasheet

Datasheet 1399505 BLOCK PM-0712-200-0 RCCB 12 V DC 10 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1399505 BLOCK PM-0712-200-0 RCCB 12 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Description

An economic alternative to the classical circuit breakers, circuit breaker with thermo-magnetic characteristic curve of the design ECONOMY SMART. To ensure a safe triggering, even at high cable resistance values and are ideal for devices and serial machine construction. The electronic circuit breakers splits the load current on several feeders on and monitors you reliable on overload and short circuit. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is even on high ohmic lines and with "more insidious" circuits. For each output, the nominal current with a selection switch can be set individually. When it exceeds the rated current, the output is switched off automatically after a defined release time and after a short waiting time (thermal relaxation) by means of scanner or via remote reset can be switched on again. The button is also used to manually switch the output. Via a multi-color LED shows the status of the output is displayed.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?