
Image similar
24 V/DC
RCCB
18 V DC
24 V DC
30 V DC
10 A
10 A
Adjustable
24 V DC
4 x
Push-in connector
(L x W x H) 91.5 x 45 x 90 mm
200 g
30 V DC
18 V DC
PM-0724-400-0I1
1 pc(s)
500000 h
Surge protection
45 mm
90 mm
91.5 mm
IP20
+70 °C
-25 °C
PM-0724-400-0I1
1 - 10 A adjustable
Datasheet 2206858 BLOCK PM-0724-400-0I1 RCCB 24 V DC 10 A No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions 2206858 BLOCK PM-0724-400-0I1 RCCB 24 V DC 10 A No. of outputs:4 x Content 1 pc(s)