• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PM-0748-200-2 RCCB 48 V DC 10 A No. of outputs:2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronic circuit breaker with thermo-magnetic tripping characteristic ECONOMY SMART

  • Adjustable rated current per channel
  • Reliable switching on high capacitive loads
  • State query and remote switching of the outputs via 2 lines
  • Total error message
  • Push-In connection technology
  • LED signalling and remote inquiry per channel

Technical specifications

  • Mounting type: Horizontal for DIN mounting rail TH 35
  • Protection rating: IP20
  • Temperature range: -25° C to +70° C.
  • With potential-free signal output
Nominal input voltage

48 V/DC

Product type

RCCB

Min. input voltage

32 V DC

Input voltage

48 V DC

Input voltage (max.)

58 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Output voltage (nominal)

48 V DC

No. of outputs

2 x

Connection

Push-in connector

Dim

(L x W x H) 91.5 x 45 x 90 mm

Weight

140 g

Output voltage (max.)

58 V DC

Output voltage (min.)

32 V DC

Manufacturer part #

PM-0748-200-2

Content

1 pc(s)

MTBF

500000 h

Width

45 mm

Height

90 mm

Length

91.5 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PM-0748-200-2

Output current (details)

10 A adjustable

Documents & Downloads

Datasheet

Datasheet 2206984 BLOCK PM-0748-200-2 RCCB 48 V DC 10 A No. of outputs:2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2206984 BLOCK PM-0748-200-2 RCCB 48 V DC 10 A No. of outputs:2 x Content 1 pc(s)

Description

An economical alternative to conventional circuit breakers are circuit breakers with a thermomagnetic characteristic curve of the Economy SMART version. They ensure safe triggering, even with high line resistances and are optimally suitable for the device and series machine construction. The electronic circuit breaker splits the load current into several branches and monitors them reliably for overload and short-circuit. Short-term current peaks, e.g. due to a high inrush current, allow the electronics to close, feeders with longer overload switches them off. This is ensured even on high-impedance lines and with creeping short circuits. For each output, the nominal current can be set individually with a selector switch. If the nominal current is exceeded, the output is automatically switched off after a defined tripping time and can be switched on again after a short waiting time (thermal relaxation) by means of a button or by remote reset. The button is also used for manual switching of the output. The status of the output is displayed via a multi-colored LED.

This text is machine translated.

Features

  • Adjustable tripping current per channel via current selection switch on the device; Reliable switching on of high capacitive loads; Sequential and load-dependant switching of the channels

What kind of DIN Rail PSUs are you looking for?