Toroidal core transformer
24 V AC
2.5 A
2 x
2 x
120 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 120/2x24
(Ø x H) 96 mm x 45 mm
2 x 24 V AC
Open
2 x 115 V
50 - 60 Hz
1.41 kg
1 pc(s)
A
45 mm
96 mm
4000 V
Yes
II (prepared)
+40 °C
120 VA
2 x 24 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710473 BLOCK RKD 120/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 120 VA 2.5 A
Datasheet 710473 BLOCK RKD 120/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 120 VA 2.5 A
User & Safety Instructions 710473 BLOCK RKD 120/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 120 VA 2.5 A
Conformity certificate 710473 BLOCK RKD 120/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 120 VA 2.5 A
Certificate 710473 BLOCK RKD 120/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 120 VA 2.5 A