
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
14-day return policy included
Highlights & Details
Toroidal - safety / Isolation transformer
- 2 x 115 V
- 2 x 40 V AC
- 10 A
- 800 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
40 V AC
- Output current
10 A
- No. of outputs
2 x
- No. of inputs
2 x
800 VA
- Input voltage
115 V
- Standards
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
- Connection
Open end cable
- Type
RKD 800/2x40
- Output voltage (number x voltage)
2 x 40 V AC
- Design type
Open
- Input voltage (number x voltage)
2 x 115 V
- Frequency
50 - 60 Hz
- Weight
7 kg
- Content
1 pc(s)
- Insulation class
A
- Height
72 mm
- Test voltage
4000 V
- RoHS-compliant
Yes
- Protection class
II (prepared)
- Max. ambient temperature
40 °C
- Input voltage
2 x 115 V
- Fitting method
Central attachment by means of two flexible insulating discs, a metal plate and screw
- Primary voltage
2 x 115 V
Documents & Downloads
Datasheet
Datasheet 1390860 BLOCK RKD 800/2x40 Toroidal core transformer 2 x 115 V 2 x 40 V AC 800 VA 10 A
User & Safety Instructions
User & Safety Instructions 1390860 BLOCK RKD 800/2x40 Toroidal core transformer 2 x 115 V 2 x 40 V AC 800 VA 10 A
Certificate
Certificate 1390860 BLOCK RKD 800/2x40 Toroidal core transformer 2 x 115 V 2 x 40 V AC 800 VA 10 A
Description
Double voltage for series or parallel connection in input and output. Reinforced insulation between PRI and SEC. Very low magnetic field. High performance at low volume. Optimum Efficiency
Scope of delivery
- Two flexible insulating disc, 1 metal plate and screw






















