Toroidal core transformer
30 V AC
8.33 A
500 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 500/2x30
(Ø x H) 140 mm x 66 mm
Open
50 - 60 Hz
4.80 kg
1 pc(s)
A
66 mm
140 mm
4000 V
Yes
II (prepared)
+40 °C
500 VA
2 x 30 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710636 BLOCK RTE 500/2x30 Toroidal core transformer 500 VA 8.33 A
User & Safety Instructions 710636 BLOCK RTE 500/2x30 Toroidal core transformer 500 VA 8.33 A
Certificate 710636 BLOCK RTE 500/2x30 Toroidal core transformer 500 VA 8.33 A
The necessary accessories are required to use the article as described.