• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco A403 Smog Filter A403 Replacement filter

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BONECO A403

  • Reduces tobacco smoke, harmful gases such as VOC, formaldehyde, odors, exhaust gases
  • Removes 99% fine dust/PM2.5
  • Filter combination: Pre-filter + HEPA filter + activated charcoal filter
  • Filters: Dust, pollen, hair, coal dust, ash, fine dust, SMOG, tobacco, formaldehyde, exhaust gases

Technical specifications

Product type

Replacement filter

Width

50 mm

Height

290 mm

Length

385 mm

Dim

(L x W x H) 385 x 50 x 290 mm

Weight

670 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316590 Boneco A403 Smog Filter A403 Replacement filter

Description

Suitable for air purifier P400.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)