• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boogie Board Blackboard Smart Scan eWriter Black

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boogie Board BD0160B2C BLACKBOARD A4 Digital Writing BOARD

  • Plan, sketch, draw and write - all in one - exactly as on paper
  • Unique semi-transparent display
  • Write using the stylus or fingernail
  • Accurate deletion, partial deletion, and lock function
  • With 4 changeable notebook templates (line, dot grid, planner and blank)

Technical specifications

  • Display property: Semi-transparent
Product type

eWriter

Work surface

21.6 x 28 cm

Factory colour

Black

Width

229 mm

Height

328 mm

Depth

6 mm

Weight

500 g

n.rel.

Type

Blackboard Smart Scan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2882654 Boogie Board Blackboard Smart Scan eWriter Black

Description

Blackboard is a reusable whiteboard, which is perfect for writing notes, marking documents or sketching ideas. The letter-size reusable blackboard notebook features a semi-transparent 8.5" x 11" writing surface that is equipped with Boogie Board QuickClear™ technology and Exact Erase™ and Erase Lock features, as well as a black-board pen with eraser, four easily replaceable templates, and a magnetic pen holder.

Insert one of the four note templates (or any document) into the back and start writing with the pen on the semi-transparent whiteboard. The reusable blackboard notebook templates include line, dot grid, planner and blank.
Press the button to erase everything, or use the function "Exact-Erase™" on the writing plate and the eraser of the pen to delete exactly that, WAS you want - just like with a pencil! You can also use the Erase Lock key to lock the hard disk so that you do not accidentally delete your notes.

This text is machine translated.

Features

  • Elegant design, perfect for taking notes at home or in the boardroom
  • Semi-transparent whiteboard with blank template for writing
  • The Exact Erase™ button lets you erase like a pencil
  • Erase Lock protects your work from accidental deletion
  • Stylus pen with metal housing and eraser
  • In-built magnetic pin holder holds the pin in its place
  • Notes templates: Line, dot grid, planner and blank

Scope of delivery

  • Board
  • Write handle
  • 4 notebook templates (line, dot grid, planner and blank)
  • Li CR2032 battery
  • Manual